070106006 | Kabeltronik

PVC-switching wire, Yv, 1 x 0.6 mm, pink, outer Ø 1.1 mm, 070106006

Order No.: 92F962
EAN: 4099891957698
MPN:
070106006
Series: Yv
070106006 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.2773 € *
Available in 7 Days: 4,239 mtr. - if ordered today
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2773 €
500 mtr.
0.2428 €
1000 mtr.
0.2166 €
2500 mtr.
0.1904 €
5000 mtr.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Hook-up wire, 070106006, Kabeltronik

The 070106006 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 1 x 0.6 mm
Colour pink
Core insulation material PVC
Outer diameter 1.1 mm
Halogen free No
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 500 V
Test voltage 1.2 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes