070105007 | Kabeltronik

PVC-switching wire, Yv, 1 x 0.5 mm, blue, outer Ø 0.9 mm, 070105007

Order No.: 92F958
EAN: 4099891957650
MPN:
070105007
Series: Yv
070105007 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.2499 € *
Available: 100 mtr.
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2499 €
500 mtr.
0.2190 €
1000 mtr.
0.1952 €
2500 mtr.
0.1714 €
5000 mtr.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Hook-up wire, 070105007, Kabeltronik

The 070105007 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 1 x 0.5 mm
Colour blue
Core insulation material PVC
Outer diameter 0.9 mm
Halogen free No
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 500 V
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes