070103007 | Kabeltronik

PVC-switching wire, Yv, 1 x 0.3 mm, blue, outer Ø 0.7 mm, 070103007

Order No.: 92F946
EAN: 4099891957537
MPN:
070103007
Series: Yv
070103007 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.2451 € *
Available in 7 Days: 2,200 mtr. - if ordered today
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2451 €
500 mtr.
0.2142 €
1000 mtr.
0.1916 €
2500 mtr.
0.1678 €
5000 mtr.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Hook-up wire, 070103007, Kabeltronik

The 070103007 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 1 x 0.3 mm
Colour blue
Core insulation material PVC
Outer diameter 0.7 mm
Halogen free No
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 350 V
Test voltage 800 V
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes