065007508 | Kabeltronik
TPE-E-switching strand, halogen free, LiH-T120, 0.75 mm², 24 x 0.2 mm, red, outer Ø 1.7 mm, 065007508
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7378 € *
Available in 7 Days: 10,768 mtr. - if ordered today
Total Price:
73.78 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7378 €
500 mtr.
0.6902 €
1000 mtr.
0.6664 €
5000 mtr.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.
Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents
Cross-section 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 24 x 0.2 mm | |
| Colour | red | |
| Core insulation material | TPE-E | |
| Outer diameter | 1.7 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 120 °C | |
| Temperature range (active) | -25 °C to 120 °C | |
| Rated voltage | 300 V | |
| Test voltage | 900 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |