065007507 | Kabeltronik

TPE-E-switching strand, halogen free, LiH-T120, 0.75 mm², 24 x 0.2 mm, blue, outer Ø 1.7 mm, 065007507

Order No.: 92F6052
EAN: 4099891178147
MPN:
065007507
Series: LiH-T120
065007507 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7378 € *
Available in 7 Days: 2,500 mtr. - if ordered today
Total Price:
73.78 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7378 €
500 mtr.
0.6902 €
1000 mtr.
0.6664 €
5000 mtr.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.

Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents

Cross-section 0.75 mm².

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.75 mm²
Cable structure 24 x 0.2 mm
Colour blue
Core insulation material TPE-E
Outer diameter 1.7 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 120 °C
Temperature range (active) -25 °C to 120 °C
Rated voltage 300 V
Test voltage 900 V
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes