060115007 | Kabeltronik

PVC-switching strand, LiYv, 1.5 mm², 30 x 0.25 mm, blue, outer Ø 2.6 mm, 060115007

Order No.: 92F1062
EAN: 4099891960667
MPN:
060115007
Series: LiYv
060115007 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.9758 € *
Available in 7 Days: 3,360 mtr. - if ordered today
Total Price:
97.58 € *
Price list
Quantity
Price per unit*
100 mtr.
0.9758 €
500 mtr.
0.8330 €
1000 mtr.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 060115007, Kabeltronik

Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.5 mm²
Cable structure 30 x 0.25 mm
Colour blue
Core insulation material PVC
Outer diameter 2.6 mm
Halogen free No
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes