060110007 | Kabeltronik
PVC-switching strand, LiYv, 1.0 mm², 32 x 0.2 mm, blue, outer Ø 2.1 mm, 060110007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7735 € *
Available: 100 mtr.
Available in 7 Days: 6,500 mtr. - if ordered today
Total Price:
77.35 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7735 €
500 mtr.
0.6783 €
1000 mtr.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 060110007, Kabeltronik
Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 32 x 0.2 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 2.1 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |