065010004 | Kabeltronik

TPE-E-switching strand, halogen free, LiH-T120, 1.0 mm², 32 x 0.2 mm, yellow, outer Ø 1.9 mm, 065010004

Order No.: 92F6072
EAN: 4099891178253
MPN:
065010004
Series: LiH-T120
065010004 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7854 € *
Available: 200 mtr.
Available in 7 Days: 3,280 mtr. - if ordered today
Total Price:
78.54 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7854 €
500 mtr.
0.7378 €
1000 mtr.
0.6902 €
5000 mtr.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.

Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents

Cross-section 1.0 mm².

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.0 mm²
Cable structure 32 x 0.2 mm
Colour yellow
Core insulation material TPE-E
Outer diameter 1.9 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 120 °C
Temperature range (active) -25 °C to 120 °C
Rated voltage 300 V
Test voltage 900 V
Logistics
Property Value
Original Packaging Reel with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes