401060000 | Kabeltronik
Round cable, copper, 1575 x 0.07 mm, 6.0 mm², 401060000
Order No.: 91F4814
EAN: 4099891191610
MPN:
401060000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8318 € *
Available in 7 Days: 1 mtr. - if ordered today
Total Price:
383.18 € *
Price list
Quantity
Price per unit*
100 mtr.
3.8318 €
500 mtr.
3.3439 €
1000 mtr.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Bright version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401060000, 6.0 mm², 1575 x 0.07, 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round cable | |
| Version | unassembled | |
| Material | copper | |
| Cable structure | 1575 x 0.07 mm | |
| Cable cross-section | 6.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |