401025000 | Kabeltronik
Round cable, copper, 651 x 0.07 mm, 2.5 mm², 401025000
Order No.: 91F4810
EAN: 4099891191597
MPN:
401025000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.0587 € *
Available: 50 mtr.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0587 €
10 mtr.
1.8564 €
100 mtr.
1.6541 €
500 mtr.
1.4399 €
1000 mtr.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Bright version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401025000, 2.5 mm², 651 x 0.07, 2.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round cable | |
| Version | unassembled | |
| Material | copper | |
| Cable structure | 651 x 0.07 mm | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |