100110000 | Kabeltronik
Switching wire, copper, silver-plated, (L) 140 m, Ø 1 mm, 100110000, 1 piece with 140 meters
Order No.: 90F982
EAN: 4099891766412
MPN:
100110000
Unit Price (€ / pc.)
78.5162 € *
Available: 4 pcs.
Available in 7 Days: 159 pcs. - if ordered today
Total Price:
78.52 € *
Price list
Quantity
Price per unit*
1 pcs.
78.5162 €
10 pcs.
71.7927 €
50 pcs.
67.3064 €
100 pcs.
62.8201 €
250 pcs.
58.3338 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper rounded wire, 100110000, Kabeltronik
The 100110000 is a copper rounded wire mostly for short connections within electronic components. According to DIN 46431.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| diameter | 1 mm | |
| Material | copper, silver-plated | |
| Length | 140 m |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 140 meters |
| Country of origin | DE |
| Customs tariff number | 74081910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |