100108000 | Kabeltronik
Switching wire, copper, silver-plated, 0.5 mm², Ø 0.8 mm, 100108000
Order No.: 90F276
EAN: 4099891191351
MPN:
100108000
This item is no longer available.
As an alternative, we recommend the following item:
Switching wire, copper, silver-plated, (L) 220 m, Ø 0.8 mm, 100108000, 1 piece with 220 meters
Order No.: 90F980
Manufacturer: Kabeltronik
per pc. 86.2393 € *
Bright copper hook-up wire in 1.0 kg coils, type 000../100.
Tinned to DIN 40500 (tinning class V2) or silver-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| diameter | 0.8 mm | |
| Material | copper, silver-plated | |
| Cable cross-section | 0.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74081910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |