100105025 | Kabeltronik
Switching wire, copper, silver-plated, (L) 25 m, Ø 0.5 mm, 100105025, 1 piece with 25 meters
Order No.: 90F979
EAN: 4099891766382
MPN:
100105025
Unit Price (€ / pc.)
7.5684 € *
Available: 541 pcs.
Available in 7 Days: 1,775 pcs. - if ordered today
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.9139 €
50 pcs.
6.4736 €
100 pcs.
6.0571 €
250 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper rounded wire, 100105025, Kabeltronik
The 100105025 is a copper rounded wire mostly for short connections within electronic components. According to DIN 46431.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| diameter | 0.5 mm | |
| Material | copper, silver-plated | |
| Length | 25 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74081910 |
| Original Packaging | Bag with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |