000110000 | Kabeltronik
Switching wire, copper, tin-plated, 0.79 mm², (L) 140 m, Ø 1 mm, 000110000, 1 piece with 140 meters
Order No.: 90F974
EAN: 4099891766337
MPN:
000110000
Unit Price (€ / pc.)
47.6238 € *
Available: 11 pcs.
Available in 7 Days: 230 pcs. - if ordered today
Total Price:
47.62 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6238 €
10 pcs.
43.5540 €
50 pcs.
40.8170 €
100 pcs.
38.1038 €
250 pcs.
35.3787 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper rounded wire, 000110000, Kabeltronik
The 000110000 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| diameter | 1 mm | |
| Material | copper, tin-plated | |
| Cable cross-section | 0.79 mm² | |
| Length | 140 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74081910 |
| Country of origin | DE |
| Original Packaging | Bag with 140 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |