000105025 | Kabeltronik
Switching wire, copper, tin-plated, 0.2 mm², (L) 25 m, Ø 0.5 mm, 000105025, 1 piece with 25 meters
Order No.: 90F971
EAN: 4099891766306
MPN:
000105025
Unit Price (€ / pc.)
4.7243 € *
Available: 87 pcs.
Available in 7 Days: 931 pcs. - if ordered today
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3197 €
50 pcs.
4.0460 €
100 pcs.
3.7723 €
250 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper rounded wire, 000105025, Kabeltronik
The 000105025 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| diameter | 0.5 mm | |
| Material | copper, tin-plated | |
| Cable cross-section | 0.2 mm² | |
| Length | 25 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74081910 |
| Country of origin | DE |
| Original Packaging | Bag with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |