530126703 | Kabeltronik
PUR ethernet cable, 2-wire, AWG 26-7, green, 530126703
Order No.: 96F150
EAN: 4099891267346
MPN:
530126703
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.6525 € *
Available in 7 Days: 1,198 mtr. - if ordered today
PUR data cable, 530126703, Kabeltronik
Single pair ethernet cable suitable for drag chains for robust and flexible connections of sensors and actuators in machine and plant engineering as well as applications in building, automation and vehicle technology, where cables are permanently moved and mechanically stressed.
SPE supports Power over Data Line (PoDL) up to 50 watts. This allows connected devices to be supplied with power via the Ethernet line.
Features
- Oil-resistant
- Flame-retardant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 2 | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 4.7 mm | |
| Colour | green | |
| Material | PUR | |
| Cable material | copper | |
| Core insulation material | special polyolefin | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |