511826709 | Kabeltronik
PUR data cable, Cat 5e, LAN, 8-wire, AWG 26-7, black, 511826709
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7485 € *
Available in 7 Days: 9,609 mtr. - if ordered today
Data cable, 511826709, Kabeltronik
Data cable for local area networks (LAN) up to 150 MHz. By using a flexible stranded wire conductor as well as an outer PUR jacket, the cable is applicable for mobile and outdoor using also under rough conditions. This cable is resistant against UV-radiation and a lot of oils.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 5.9 mm | |
| Bussystem | LAN | |
| Category | Cat 5e | |
| Colour | black | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |