501826700 | Kabeltronik
PUR ethernet cable, Cat 5e, 8-wire, AWG 26, black, 501826700
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.7227 € *
Available in 7 Days: 5,013 mtr. - if ordered today
Ethernet data cables Cat. 5e, type Kabeltronik Chain PURFlex UTP-C.
Suitable, e.g. for harsh industrial applications, event technology, or drag chains. Resistant to water, saltwater, oil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 6.2 mm | |
| Category | Cat 5e | |
| Colour | black | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |