331601400 | Kabeltronik
PVC data cable, 16-wire, 0.14 mm², gray, 331601400
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.4383 € *
Available in 7 Days: 1,216 mtr. - if ordered today
Total Price:
543.83 € *
Price list
Quantity
Price per unit*
100 mtr.
5.4383 €
500 mtr.
5.0337 €
1000 mtr.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 331601400, Kabeltronik
Measuring-, signal-, and control-technology as well as for EDP periphery, in dry, moistly and wetly rooms. For permanent outside using not suitable. The pair twisting optimizes crosstalk attenuation and prevents electrical couplings within the line to a large extend. Increased interference protection as well as increased mechanical maximum stress by copper braid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 16 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 8 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |