843750420 | Kabeltronik

PVC hybrid cable KK 3/4-Mini 7 x 3 x 0.09 mm² + 4 x 0.20 mm², shielded, black, 843750420

Order No.: 97F239
EAN: 4099891961176
MPN:
843750420
Series: KK 3/4-Mini
843750420 Kabeltronik Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.5557 € *
Available: 50 mtr.
Available in 7 Days: 4,990 mtr. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 mtr.
9.5557 €
10 mtr.
8.8417 €
50 mtr.
8.1277 €
100 mtr.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination cable, 843750420, Kabeltronik

Combination cable for the transmission of RGB signals and control instructions. This cable has maximum protection against interferences due to the double total screen and the double screen fo the video elements.

Technical specifications
Filter Property Value
Product type hybrid cable
Number of cores 7
Cable cross-section 3 x 0.09 mm² + 4 x 0.20 mm²
Colour black
Material PVC
Outer diameter 9 mm
Shielding shielded
Halogen free No
Cable material copper, tin-plated
Core insulation material PVC/PE
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85442000
Country of origin DE
Original Packaging Ring with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes