841753100 | Kabeltronik

PVC hybrid cable KVN 1/1 4 x 1 x 0.22 mm² + 3 x 1.0 mm², shielded, black, 841753100

Order No.: 97F237
EAN: 4099891961152
MPN:
841753100
Series: KVN 1/1
841753100 Kabeltronik Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.426 € *
Available in 7 Days: 1,857 mtr. - if ordered today
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
6.426 €

Combination cable, 841753100, Kabeltronik

Very flexible combination cable for use for image transmission and power supply, e.g. surveillance monitors. The mains cable is separately sheathed and designed for plug installation without additional effort. Due to its design, the cable can also be used for mobile applications or reel operation.

Technical specifications
Filter Property Value
Product type hybrid cable
Number of cores 4
Cable cross-section 1 x 0.22 mm² + 3 x 1.0 mm²
Colour black
Material PVC
Outer diameter 12.5 mm
Shielding shielded
Halogen free No
Cable material copper, bright
Core insulation material polypropylene/TPE
Temperature range (unmoved) -25 °C to 70 °C
Temperature range (active) -15 °C to 70 °C
Logistics
Property Value
Customs tariff number 85442000
Country of origin DE
Original Packaging Ring with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes