820600800 | Kabeltronik
PVC control line 2-LifYCY twisted pair (TP) 6 x 0.08 mm², shielded, gray, 820600800
Unit Price (€ / mtr.)
4.6767 € *
Available: 157 mtr.
Available in 7 Days: 4,878 mtr. - if ordered today
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6767 €
10 mtr.
4.1055 €
50 mtr.
3.6057 €
100 mtr.
3.4748 €
500 mtr.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible PVC control cables, shielded, twisted-pair, type 2-LifYCY.
Cross-section 0.08 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 6 | |
| Cable cross-section | 0.08 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 4.7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 100 V | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 350 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |