424P51105 | Kabeltronik
PUR LED cable LEDotronic-PUR 5 x 0.5/1.0 mm², unshielded, light gray, 424P51105
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1059 € *
Standard delivery time from the manufacturer is: On Request
LED cable, 424P51105, Kabeltronik
High flexible LED-supply line with 3 resp. 4 cores RGB(W) in the corresponding colours and a common return with a cross section of 1,0 mm² in colour black. The colour coding prohibit any mistakes at the installation. This cable will be produced with PUR-jacket, so it is prefered for outdoor-using.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED cable | |
| Number of cores | 5 | |
| Cable cross-section | 0.5/1.0 mm² | |
| Colour | light gray | |
| Material | PUR | |
| Outer diameter | 5.9 mm | |
| Shielding | unshielded | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |