421601405 | Kabeltronik
FRNC control line KATRONIC-C LiHCH 16 x 0.14 mm², shielded, gray, 421601405
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.9857 € *
Available in 7 Days: 2,000 mtr. - if ordered today
Control cable, 421601405, Kabeltronik
Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory. A copper braid shield enhances interference-free transmission and additional mechanical protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 16 | |
| Cable cross-section | 0.14 mm² | |
| Colour | gray | |
| Material | FRNC | |
| Outer diameter | 7.1 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Core insulation material | FRNC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 350 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Test voltage | 800 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |