410705005 | Kabeltronik
FRNC control line KATRONIC LiHH 7 x 0.5 mm², unshielded, gray, 410705005
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7723 € *
Available in 7 Days: 89 mtr. - if ordered today
Total Price:
377.23 € *
Price list
Quantity
Price per unit*
100 mtr.
3.7723 €
500 mtr.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 410705005, Kabeltronik
Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory.
Features
- Halogen-free
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 7 | |
| Cable cross-section | 0.5 mm² | |
| Colour | gray | |
| Material | FRNC | |
| Outer diameter | 6.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | FRNC | |
| Core colour sequence | DIN 47100 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |