410202505 | Kabeltronik

FRNC control line KATRONIC LiHH 2 x 0.25 mm², unshielded, gray, 410202505

Order No.: 92F6825
EAN: 4099891236816
MPN:
410202505
Series: KATRONIC LiHH
410202505 Kabeltronik Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8802 € *
Available in 7 Days: 257 mtr. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8802 €
10 mtr.
1.6303 €
50 mtr.
1.4399 €
100 mtr.
1.2495 €
500 mtr.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 410202505, Kabeltronik

Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory.

Features

  • Halogen-free
  • Flame-retardant
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.25 mm²
Colour gray
Material FRNC
Outer diameter 3.4 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material FRNC
Core colour sequence DIN 47100
Drag chain suitable No
Rated voltage 500 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes