391400800 | Kabeltronik
PVC control line UL-LifYY 4 x 0.08 mm², AWG 28, unshielded, black, 391400800
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.9397 € *
Available: 39 mtr.
Available in 7 Days: 1,600 mtr. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9397 €
10 mtr.
1.7136 €
100 mtr.
1.5708 €
500 mtr.
1.4280 €
1000 mtr.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 391400800, Kabeltronik
Miniature PVC control cable, miniature devices, alarm systems, signalling and medicine systems, etc., where highest flexibility with small outside diameter are necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 0.08 mm² | |
| AWG cross-section | AWG 28 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 3.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | international color code | |
| Standard number | UL | |
| Rated voltage | 150 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -10 °C to 80 °C | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |