350800800 | Kabeltronik
PVC control line LifYDY-T 8 x 0.08 mm², shielded, black, 350800800
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.7243 € *
Available: 478 mtr.
Available in 7 Days: 8,385 mtr. - if ordered today
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7243 €
10 mtr.
4.2126 €
100 mtr.
3.8318 €
500 mtr.
3.5819 €
1000 mtr.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible, temperature resistant miniature control cables, shielded, type LifYDY-T.
For applications demanding cables with maximum flexibility, immunity to interference and small outer diameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 8 | |
| Cable cross-section | 0.08 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 4.3 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -15 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Test voltage | 900 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |