340300500 | Kabeltronik
PVC control line LifYDY 3 x 0.05 mm², shielded, black, 340300500
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7850 € *
Available: 250 mtr.
Available in 7 Days: 5,229 mtr. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7850 €
10 mtr.
1.6065 €
50 mtr.
1.4280 €
250 mtr.
1.3090 €
500 mtr.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature control cable, 340300500, Kabeltronik
The 340300500 is a miniature control cable, preferably for applications in motion, without movement by compulsion and tensile load as well as miniature devices, alarm systems, light barriers, signalling systems, etc., where highest exibility and fail-safe characteristic with small outside diameter are necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.05 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 2.8 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 100 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 250 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |