244C32200 | Kabeltronik
Silicone sensor line Sensocord-T/C 3 x 0.22 mm², shielded, red brown, 244C32200
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1285 € *
Available in 7 Days: 800 mtr. - if ordered today
Total Price:
612.85 € *
Price list
Quantity
Price per unit*
100 mtr.
6.1285 €
500 mtr.
5.6406 €
1000 mtr.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor cables, shielded, heat-resistant, type Kabeltronik Sensocord-T/C.
Ultra-flexible, high resistance to oil and grease products. Tinned stranded copper wires (7 x 0.2 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 3 | |
| Cable cross-section | 0.22 mm² | |
| Colour | red brown | |
| Material | silicone | |
| Outer diameter | 4 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | FEP | |
| Core colour sequence | red, red, white | |
| Rated voltage | 120 V | |
| Temperature range (unmoved) | -40 °C to 180 °C | |
| Temperature range (active) | -30 °C to 180 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |