244C22200 | Kabeltronik

Silicone sensor line Sensocord-T/C 2 x 0.22 mm², shielded, red brown, 244C22200

Order No.: 95F9526
EAN: 4099891264130
MPN:
244C22200
Series: Sensocord-T/C
244C22200 Kabeltronik Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.3074 € *
Available in 7 Days: 1,869 mtr. - if ordered today
Total Price:
530.74 € *
Price list
Quantity
Price per unit*
100 mtr.
5.3074 €
500 mtr.
4.8909 €
1000 mtr.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor cables, shielded, heat-resistant, type Kabeltronik Sensocord-T/C.

Ultra-flexible, high resistance to oil and grease products. Tinned stranded copper wires (7 x 0.2 mm)

Technical specifications
Filter Property Value
Product type sensor line
Number of cores 2
Cable cross-section 0.22 mm²
Colour red brown
Material silicone
Outer diameter 3.8 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material FEP
Core colour sequence red, white
Rated voltage 120 V
Temperature range (unmoved) -40 °C to 180 °C
Temperature range (active) -30 °C to 180 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes