2430405T9 | Kabeltronik
PVC sensor line Sensocord SlimLine T105 4 x 0.05 mm², unshielded, black, 2430405T9
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.6537 € *
Available in 7 Days: 3,798 mtr. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6537 €
10 mtr.
2.4157 €
100 mtr.
2.1658 €
500 mtr.
2.0111 €
1000 mtr.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Hochflexible Miniatur-Sensorleitungen ungeschirmt Typ Kabeltronik Sensocord SlimLine T105.
Mit sehr geringem Außendurchmesser, hochflexibel, geeignet für dynamische Anwendungen in rauen industriellem Umfeld
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.05 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 2.4 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | brown, blue, black, white | |
| Rated voltage | 100 V | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |