242080800 | Kabeltronik
PUR sensor line Sensocord-M-UL 8 x 0.09 mm², AWG 28, unshielded, black, 242080800
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7247 € *
Available in 7 Days: 4,410 mtr. - if ordered today
Total Price:
372.47 € *
Price list
Quantity
Price per unit*
100 mtr.
3.7247 €
500 mtr.
3.4272 €
1000 mtr.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature sensor cables, non-shielded, type Kabeltronik Sensocord-M-UL.
Suitable for drag chains and other industrial applications, high mechanical strength, UV-resistant, resistant against many oil and grease products, flame retardant to IEC 60332-1-2. Tinned stranded copper wires (7 x 0.127 mm, AWG 28/7)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 8 | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 3.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | PP | |
| Core colour sequence | DIN 47100 | |
| Drag chain suitable | Yes | |
| Standard number | UL | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -10 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |