24205D800 | Kabeltronik
PUR sensor line Sensocord-M/D-UL 5 x 0.09 mm², AWG 28, shielded, black, 24205D800
Unit Price (€ / mtr.)
4.2245 € *
Available: 94 mtr.
Available in 7 Days: 10,312 mtr. - if ordered today
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2245 €
10 mtr.
3.7009 €
100 mtr.
3.3082 €
500 mtr.
3.0345 €
1000 mtr.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature sensor cables, shielded, type Kabeltronik Sensocord-M/D-UL.
For industrial applications, high mechanical strength, UV-resistant, resistant against oil and grease products, halogen-free, flame retardant to IEC 60332-1-2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 5 | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 2.9 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | PP | |
| Core colour sequence | brown, blue, black, white, gray | |
| Drag chain suitable | Yes | |
| Standard number | UL | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -10 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |