240705000 | Kabeltronik
PVC control line LifYY 7 x 0.5 mm², unshielded, black, 240705000
Unit Price (€ / mtr.)
5.2836 € *
Available: 42 mtr.
Available in 7 Days: 11,090 mtr. - if ordered today
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2836 €
10 mtr.
4.4982 €
100 mtr.
3.9151 €
500 mtr.
3.6176 €
1000 mtr.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible PVC control cables, non-shielded, type LifYY.
For highest demands in terms of flexibility and bending stress
Cross-section 0.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 7 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 7.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 900 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |