216042600 | Kabeltronik
PUR control line PURtronic-D-UL-Flex FRNC 19-wire, AWG 26, shielded, black, 216042600
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4395 € *
Available in 7 Days: 1,795 mtr. - if ordered today
Total Price:
243.95 € *
Price list
Quantity
Price per unit*
100 mtr.
2.4395 €
500 mtr.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 216042600, KABELTRONIK
Flexible, shielded UL-controlcable with UV-resistent PUR outer jacket. For measuring-, signal, control-, and regulation technology for indoor and outdoor using. High flexibility as well as mechanical and chemical resistance.
FEATURES
- UV resistant
- High flexibility
- Chemical resistance
- Halogen-free
Technical Data
- Color: black
- AWG cross-sectionAWG 26
- Material: PUR
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 19 | |
| AWG cross-section | AWG 26 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 4.6 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PUR | |
| Rated voltage | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |