120415000 | Kabeltronik
PVC control line LiYCY-OZ 4 x 1.5 mm², shielded, gray, 120415000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.8548 € *
Available: 1 mtr.
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 mtr.
5.8548 €
10 mtr.
5.1408 €
50 mtr.
4.6172 €
100 mtr.
4.0817 €
500 mtr.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, shielded, with number code, type LiYCY-OZ.
Flexible, increased interference protection and resistance to mechanical stress
Cross-section 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8.5 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |