096102609 | Kabeltronik

PVC control line UL-LiYCY 10-wire, AWG 26, shielded, black, 096102609

Order No.: 92F818
EAN: 4099891237592
MPN:
096102609
Series: UL-LiYCY
096102609 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
5.3669 € *
Available: 139 mtr.
Available in 7 Days: 5,855 mtr. - if ordered today
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 mtr.
5.3669 €
10 mtr.
4.9028 €
50 mtr.
4.4506 €
100 mtr.
4.1412 €
500 mtr.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.

Cross-section AWG 26 (0.14 mm²).

Technical specifications
Filter Property Value
Product type control line
Number of cores 10
AWG cross-section AWG 26
Colour black
Material PVC
Outer diameter 6.2 mm
Shielding shielded
Halogen free No
Cable material copper, tin-plated
Core insulation material PVC
Core colour sequence international color code
Standard number UL
Rated voltage 300 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes