096102409 | Kabeltronik

PVC control line UL-LiYCY 10-wire, AWG 24, shielded, black, 096102409

Order No.: 92F826
EAN: 4099891237639
MPN:
096102409
Series: UL-LiYCY
096102409 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
6.1523 € *
Next delivery: 93 mtr. on 2026-07-09
Available in 7 Days: 2,530 mtr. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1523 €
10 mtr.
5.6287 €
50 mtr.
5.0932 €
100 mtr.
4.7481 €
500 mtr.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.

Cross-section AWG 24 (0.22 mm²).

Technical specifications
Filter Property Value
Product type control line
Number of cores 10
AWG cross-section AWG 24
Colour black
Material PVC
Outer diameter 6.8 mm
Shielding shielded
Halogen free No
Cable material copper, tin-plated
Core insulation material PVC
Core colour sequence international color code
Standard number UL
Rated voltage 300 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes