096032809 | Kabeltronik

PVC control line UL-LiYCY 3-wire, AWG 28, shielded, black, 096032809

Order No.: 92F786
EAN: 4099891237431
MPN:
096032809
Series: UL-LiYCY
096032809 Kabeltronik Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6656 € *
Available: 87 mtr.
Available in 7 Days: 5,250 mtr. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6656 €
10 mtr.
2.4395 €
50 mtr.
2.2134 €
100 mtr.
2.0587 €
500 mtr.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.

Cross-section AWG 28 (0.09 mm²).

Technical specifications
Filter Property Value
Product type control line
Number of cores 3
AWG cross-section AWG 28
Colour black
Material PVC
Outer diameter 4.1 mm
Shielding shielded
Halogen free No
Cable material copper, tin-plated
Core insulation material PVC
Core colour sequence international color code
Standard number UL
Rated voltage 300 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes