020402500 | Kabeltronik

PVC control line LiYCY 4 x 0.25 mm², shielded, gray, 020402500

Order No.: 94F3966
EAN: 4099891964375
MPN:
020402500
Series: LiYCY
020402500 Kabeltronik Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.8560 € *
Available: 90 mtr.
Available in 7 Days: 5,613 mtr. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8560 €
10 mtr.
2.4514 €
50 mtr.
2.2491 €
100 mtr.
2.0468 €
500 mtr.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 020402500, Kabeltronik

Control cable measuring-, signal and automatic technology in electronics as well as process- and machine-control, inside dry, moistly and wetly rooms. Not suitable for continuous outdoor use. Increased interference protection and increased mechanical maximum stress by copper braid.

Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.25 mm²
Colour gray
Material PVC
Outer diameter 4.8 mm
Shielding shielded
Halogen free No
Cable material copper, bright
Core insulation material PVC
Core colour sequence DIN 47100
Rated voltage 500 V
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes