020205000 | Kabeltronik
PVC control line LiYCY 2 x 0.5 mm², shielded, gray, 020205000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1059 € *
Available: 94 mtr.
Available in 7 Days: 3,100 mtr. - if ordered today
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1059 €
10 mtr.
2.6656 €
50 mtr.
2.4395 €
100 mtr.
2.2134 €
500 mtr.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 020205000, Kabeltronik
Control cable measuring-, signal and automatic technology in electronics as well as process- and machine-control, inside dry, moistly and wetly rooms. Not suitable for continuous outdoor use. Increased interference protection and increased mechanical maximum stress by copper braid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 5.4 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |