202470200 | Kabeltronik
Metal braided sleeve, inner Ø 10 mm, range 5-10 mm, silver, 202470200
Order No.: 91F4883
EAN: 4099891193607
MPN:
202470200
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8084 € *
Available in 7 Days: 200 mtr. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 10 mm | |
| Application range | 5-10 mm | |
| Colour | silver | |
| Material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83079000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |