201670100 | Kabeltronik
Metal braided sleeve, inner Ø 6 mm, range 1.5-6 mm, silver, 201670100
Order No.: 91F4879
EAN: 4099891193560
MPN:
201670100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4280 € *
Available: 45 mtr.
Available in 7 Days: 300 mtr. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4280 €
10 mtr.
1.2852 €
50 mtr.
1.1424 €
100 mtr.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 6 mm | |
| Application range | 1.5-6 mm | |
| Colour | silver | |
| Material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83079000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |