201640100 | Kabeltronik
Metal braided sleeve, inner Ø 4 mm, range 1-4 mm, silver, 201640100
Order No.: 91F4878
EAN: 4099891193553
MPN:
201640100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.1781 € *
Available in 7 Days: 200 mtr. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1781 €
10 mtr.
1.0591 €
50 mtr.
0.9401 €
100 mtr.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 4 mm | |
| Application range | 1-4 mm | |
| Colour | silver | |
| Material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83079000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |