ZHR-6 | JST

Socket housing, 6 pole, pitch 1.5 mm, straight, natural, ZHR-6

Order No.: 71F1006
EAN: 4099891008314
MPN:
ZHR-6
Series: ZH
ZHR-6 JST PCB Connection Systems Image 1
ZHR-6 JST PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 1,093 pcs.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0857 €
50 pcs.
0.0726 €
500 pcs.
0.0619 €
1000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale

Steckverbinder 1,5 mm Serie ZH Typ JST.

In kompakter Bauform, zuverlässige Kontaktkonstruktion; Nennstrom: 1,0 AUC, Nennspannung: 50 V AC/DC, Spannungsfestigkeit: 500 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 20 mOhm, Isolationswiderstand: min. 500 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: TÜV, UL, CSA.

Buchsengehäuse unbestückt.

Material Gehäuse: PA 66, UL 94 V-0, Farbe: natur (weiß). Tabellenangaben: Typ, Polzahl, Maß A, Maß B.

Type: ZHR-6, 6-polig, A 7,5 mm, B 10,5 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 1.5 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 1 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin KR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15