VHR-4N | JST
Socket housing, 4 pole, pitch 3.96 mm, straight, green, VHR-4N
Unit Price (€ / pc.)
0.0916 € *
Available: 5,390 pcs.
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0916 €
100 pcs.
0.0833 €
500 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable mount socket, VHR-4N, JST
This housing provide a quality receptacle for connectors when they are mounted to a printed circuit board.
They can also be used within the industrial sector and within networking and storage systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |