VHR-3N | JST
Socket housing, 3 pole, pitch 3.96 mm, straight, green, VHR-3N
Unit Price (€ / pc.)
0.1440 € *
Available: 12,633 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.1226 €
500 pcs.
0.1107 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale
VH connectors, 3.96 mm series, type JST.
Rated current: 10 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 1500 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: –25 to +85 °C. Certifications: UL, CSA.
Receptacle housings, bare.
Housing material: PA 6, UL 94 V-0. Color: plain colored (white).
Technical attributes (type, dimension A, dimension B): VHR-3N, 3-pole, A 7.92 mm, B 11.82 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |