SM07B-SRSS-TB (LF)(SN) | JST
Pin header, 7 pole, pitch 1 mm, angled, natural, SM07B-SRSS-TB (LF)(SN)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Stiftleisten abgewinkelt für SMD-Montage.
Material Gehäuse: PA, UL 94 V-0, Farbe: natur, Material Kontakte: Cu-Legierung, verzinnt, Material Anschlüsse: Messing, Cu-Grundierung, verzinnt.
Type: SM07B-SRSS-TB (LF)(SN) , 7-polig, A 6,0 mm, B 9,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 1 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |