S7B-ZR-SM2-TF (LF)(SN) | JST
Pin header, 7 pole, pitch 1.5 mm, angled, green, S7B-ZR-SM2-TF (LF)(SN)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available: 125 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
ZH Connector, S7B-ZR-SM2-TF (LF)(SN), JST
The ZH connector is very small with a mounting height of 5.6 mm and a thickness of only 3.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 1.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |